
24VDC axial fan with 114.7 CFM airflow, 2800 RPM speed, and 41.5 dB noise level. Features ball bearing for durability, a 119mm square frame with 25.5mm width and 25.4mm height, and operates within a 14°C to 140°C temperature range. Constructed from PVC material with lead wire termination, this fan offers a maximum power consumption of 6.96W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4710KL-05W-B50-E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-05W-B50-E00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | PVC |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.96W |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5 dB |
| Operating Frequency | Not Required Hz |
| Packaging | Bulk |
| Power Consumption | 6.96W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B50-E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
