
High-performance axial fan, 119x25.5mm, delivering 114.7 CFM airflow at 2800 RPM. Features durable ball bearing construction and operates on a 24VDC supply. Rated for a wide temperature range from 14°C to 140°C, with a maximum power dissipation of 6.96W. This lead-free component offers 3-wire lead termination and produces 41.5dB of noise.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4710KL-05W-B59-E00 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.96W |
| Noise (dB) | 41.5dB |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not Compliant |