
The 4710KL-05W-B59-E50 axial fan from Nmb-Minebea features a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a current rating of 290mA and a maximum power dissipation of 6.96W. The fan operates at a speed of 2800RPM and has a noise level of 41.5dB. It is available in a package quantity of 64 and has a weight of 0.397lb.
Sign in to ask questions about the Nmb-Minebea 4710KL-05W-B59-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710KL-05W-B59-E50 technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 290mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.96W |
| Noise (dB) | 41.5dB |
| Package Quantity | 64 |
| RPM | 2800RPM |
| Series | 4710KL |
| Termination | 3 Wire Leads |
| Weight | 0.397lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4710KL-05W-B59-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.