AC Fans AC Axial Fan, 119x25mm, 100VAC, 49.4CFM, Flange, Terminals
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4710PS-10T-B20-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25.4mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 30dB |
| Noise Level | 29|30 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 2100RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 0.8lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710PS-10T-B20-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.