
AC axial fan with ball bearing, operating at 230V, 50/60 Hz, delivering 70.6 CFM airflow at 2700 RPM. Features a 38dB maximum noise level and 11W maximum power dissipation. Constructed from UL94 V-0 rated polycarbonate, this fan offers a wide operating temperature range of 14°C to 70°C and is RoHS compliant. Designed for flange mounting with terminal termination, it measures 119mm x 119mm x 25.4mm.
Sign in to ask questions about the Nmb-Minebea 4710PS-23T-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710PS-23T-B30-A00 technical specifications.
| Airflow | 70.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 38dB |
| Noise Level | 34/38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 0.8lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710PS-23T-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
