This axial ball bearing from Nmb-Minebea features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 8W and operates at a speed of 2100RPM. The bearing is designed for airflow of 53CFM and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4710PS-24T-B20-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4710PS-24T-B20-A00 technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25.5mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Noise (dB) | 30dB |
| Noise Level | 34|38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 2100RPM |
| Series | PS |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 0.8lb |
| Width | 25.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4710PS-24T-B20-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.