Nmb-Minebea 4712KL-05W-B39-P50 technical specifications.
| Airflow | 99.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.72W |
| Noise (dB) | 44dB |
| RPM | 2800RPM |
| Series | 4712KL |
| Termination | 3 Wire Leads |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4712KL-05W-B39-P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.