
119mm axial fan delivering 105.9 CFM airflow at 3100 RPM. Features ball bearings for durability and operates on 115V with a 320mA current draw, consuming 15.5W. Rated IP54 for water resistance, this fan operates between 14°C and 149°C with a noise level of 44dB. Dimensions are 119mm x 119mm x 38mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715HS-12T-B50-AM0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Noise Level | 40|44 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | HS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-12T-B50-AM0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
