NMB TECHNOLOGIES 4715HS-12T-B5A-A00 AXIAL FAN, 119MM, 115V, 320mA
Nmb-Minebea 4715HS-12T-B5A-A00 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Noise Level | 40/44 dB |
| Operating Frequency | 50/60Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | HS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-12T-B5A-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
