The 4715HS-23T-B5A-A00 is an axial ball bearing with a current rating of 120mA and a voltage rating of 230V. It has a maximum power dissipation of 15.5W and operates at a speed of 3100RPM. The bearing has a temperature range of 14-149°C and is packaged in bulk. It is designed for use in applications with an operating frequency of 50 or 60 Hz.
Sign in to ask questions about the Nmb-Minebea 4715HS-23T-B5A-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715HS-23T-B5A-A00 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Noise Level | 40/44dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | HS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-23T-B5A-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
