FAN AXIAL 119X38MM 240VAC TERM
Sign in to ask questions about the Nmb-Minebea 4715HS-24T-B50-AM0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715HS-24T-B50-AM0 technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.5W |
| Noise (dB) | 44dB |
| Noise Level | 40|44 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | 4715HS |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715HS-24T-B50-AM0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.