The 4715KL-04W-B19-E50 is an axial ball bearing fan from Nmb-Minebea with a current rating of 270mA and a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 3.24W and a noise level of 37dB. The fan is packaged in a quantity of 40 and features 3 wire leads for termination. It has a width of 38.4mm and a weight of 0.573lb.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715KL-04W-B19-E50 technical specifications.
| Airflow | 83.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.24W |
| Noise (dB) | 37dB |
| Package Quantity | 40 |
| RPM | 2300RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
No datasheet is available for this part.