
12VDC axial fan, 119x119x38mm, delivers 129.9 CFM airflow at 3600 RPM. Features ball bearing for durability and operates within a 9.5V to 12.6V DC supply range, consuming 12W. Constructed from UL94 V-0 rated plastic, this black fan offers a 300mm lead length and a maximum operating temperature of 104°C.
Nmb-Minebea 4715KL-04W-B50-P00 technical specifications.
| Airflow | 129.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Material | Plastic |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 9.5V |
| Noise (dB) | 50dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 12W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 3600RPM |
| Series | 4715KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-04W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
