This axial ball bearing fan has a current rating of 150mA and operates at a maximum speed of 2300RPM. It features a maximum power dissipation of 3.6W and a temperature range of 14°C to 158°C. The fan is packaged in an axial case with 3 wire leads and has a weight of 0.573lb. It is designed for use in general applications and has a life expectancy of 50000 hours.
Sign in to ask questions about the Nmb-Minebea 4715KL-05W-B19-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715KL-05W-B19-E50 technical specifications.
| Airflow | 83.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 150mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 37dB |
| Package Quantity | 40 |
| RPM | 2300RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B19-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.