The 4715KL-05W-B29-E50 is an axial ball bearing fan with a current rating of 210mA and a maximum power dissipation of 5.04W. It operates at a speed of 2650RPM and has a temperature range of 14°C to 158°C. The fan is packaged in a quantity of 40 units and features 3 wire leads for termination. It has a noise level of 41dB and a width of 38.4mm.
Sign in to ask questions about the Nmb-Minebea 4715KL-05W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715KL-05W-B29-E50 technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 210mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.04W |
| Noise (dB) | 41dB |
| Package Quantity | 40 |
| RPM | 2650RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.