The 4715KL-05W-B39-E50 axial fan from Nmb-Minebea features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 310mA and a maximum power dissipation of 7.44W. The fan operates at 2950RPM and has a noise level of 42.5dB. It is available in a package quantity of 40 and is supplied with 3 wire leads.
Sign in to ask questions about the Nmb-Minebea 4715KL-05W-B39-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715KL-05W-B39-E50 technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 310mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.44W |
| Noise (dB) | 42.5dB |
| Package Quantity | 40 |
| RPM | 2950RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B39-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.