This axial fan from Nmb-Minebea features a current rating of 350mA and a maximum operating temperature of 158°C. It has a maximum power dissipation of 8.4W and a noise level of 46.5dB. The fan is available in a 40-pack quantity and has a termination of 3 wire leads. It operates within a temperature range of 14°C to 158°C and has a life expectancy of 50,000 hours.
Sign in to ask questions about the Nmb-Minebea 4715KL-05W-B49-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715KL-05W-B49-E50 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 350mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.4W |
| Noise (dB) | 46.5dB |
| Package Quantity | 40 |
| RPM | 3200RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-05W-B49-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.