The 4715KL-07W-B29-E50 axial fan from Nmb-Minebea features a current rating of 110mA and a maximum operating temperature of 158°C. It has a noise level of 41dB and a maximum power dissipation of 5.28W. The fan is designed for use in applications where airflow is critical, with a maximum airflow rating of 97CFM. It is available in a package quantity of 40 units and has a weight of 0.573lb.
Sign in to ask questions about the Nmb-Minebea 4715KL-07W-B29-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715KL-07W-B29-E50 technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.28W |
| Noise (dB) | 41dB |
| Package Quantity | 40 |
| RPM | 2650RPM |
| Series | 4715KL |
| Termination | 3 Wire Leads |
| Weight | 0.573lb |
| Width | 38.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715KL-07W-B29-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.