The 4715MS-10T-B20-B00 axial ball bearing from Nmb-Minebea features a current rating of 120mA and a voltage rating of 100V. It has a maximum power dissipation of 8W and operates at a speed of 1950RPM. The bearing's operating temperature range is from 14°C to 158°C. It is packaged in bulk with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-10T-B20-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 67CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Noise (dB) | 30dB |
| Noise Level | 32|30 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1950RPM |
| Series | 4715MS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-10T-B20-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.