The 4715MS-10T-B40-B00 fan from Nmb-Minebea features a ball bearing type and axial package case. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 13W. The fan's airflow is 95CFM and it has a noise level of 35 to 39 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-10T-B40-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 95CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 39dB |
| Noise Level | 35|39 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2750RPM |
| Series | 4715MS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-10T-B40-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.