Axial fan, 119mm x 38mm, delivering 67 CFM airflow at 1950 RPM. Features ball bearing for reliable operation and operates on 115VAC with 50/60 Hz frequency. Maximum power dissipation is 7W, with noise levels at 30dB. Suitable for operating temperatures between 14°C and 70°C. Terminals provide connection.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715MS-12T-B20-A00 technical specifications.
| Airflow | 67CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 30dB |
| Noise Level | 32/30 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 1950RPM |
| Series | MS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.