AC Fans AC Axial Fan, 119x38mm, 115VAC, 88.2CFM, Flange, Terminals
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715MS-12T-B3A-A00 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 37dB |
| RPM | 2600RPM |
| Series | MS |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.