
Axial fan, 119mm x 38mm, delivering 102 CFM airflow at 2900 RPM. Features ball bearing for reliable operation and polycarbonate construction with UL94 V-0 flammability rating. Operates on 115VAC with dual 50/60 Hz frequency compatibility. Maximum power dissipation is 14.5W, with noise levels of 37/41 dB. Suitable for operating temperatures from 14°C to 158°C.
Sign in to ask questions about the Nmb-Minebea 4715MS-12T-B50-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-12T-B50-A00 technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Polycarbonate |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14.5W |
| Noise (dB) | 41dB |
| Noise Level | 37/41 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 2900RPM |
| Series | MS |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715MS-12T-B50-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
