Axial AC fan featuring ball bearing for enhanced durability and a 50,000-hour lifespan. Delivers 49.4 CFM airflow at 230V, operating at 1450 RPM with a noise level of 27/28 dB. Dimensions are 119mm x 119mm x 38mm, with a maximum operating temperature of 70°C. This fan is designed for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-23T-B10-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-23T-B10-A00 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 45mA |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 28dB |
| Noise Level | 27/28 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 1450RPM |
| Series | 4715MS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715MS-23T-B10-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.