
Axial fan, 119mm x 38mm, delivering 102 CFM airflow at 2900 RPM. Features ball bearing for durability and operates on 230VAC with 50/60 Hz frequency. Constructed from polycarbonate material, this fan has a maximum operating temperature of 70°C and a minimum of 14°C, with a maximum power dissipation of 14W. Noise levels are rated at 37/41 dB, and it utilizes terminal terminations.
Sign in to ask questions about the Nmb-Minebea 4715MS-23T-B50-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-23T-B50-A00 technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise (dB) | 41dB |
| Noise Level | 37/41 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 2900RPM |
| Series | MS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715MS-23T-B50-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
