
The 4715MS-23T-B5A-A00 is a ball bearing axial fan with a maximum airflow of 102CFM and a maximum operating temperature of 158°C. It has a voltage rating of 230V and a maximum power dissipation of 14W. The fan is lead free and has a noise level of 41dB. It measures 38mm in width and weighs 1.2lb.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715MS-23T-B5A-A00 technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14W |
| Noise (dB) | 41dB |
| Reach SVHC Compliant | Unknown |
| RPM | 2900RPM |
| Series | MS |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
