The 4715MS-23W-B10-A00 axial fan from Nmb-Minebea features a ball bearing design and a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 6W and operates at a speed of 1450RPM. The fan is lead free and has a noise level of 28dB. It is available with 2 wire leads and has a width of 38mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-23W-B10-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-23W-B10-A00 technical specifications.
| Airflow | 49.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 28dB |
| RPM | 1450RPM |
| Series | MS |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-23W-B10-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.