The 4715MS-23W-B40-A00 axial fan from Nmb-Minebea features a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 13W. It has a bearing type of ball and a noise level of 39dB. The fan is equipped with 2-wire leads and measures 38mm in width. It operates at a speed of 2750RPM and has an airflow of 95CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-23W-B40-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-23W-B40-A00 technical specifications.
| Airflow | 95CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 39dB |
| RPM | 2750RPM |
| Series | MS |
| Termination | 2 Wire Leads |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-23W-B40-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.