This axial ball bearing from Nmb-Minebea features a current rating of 80mA and a voltage rating of 240V. It has a maximum power dissipation of 11W and operates at a speed of 2600RPM. The bearing's operating temperature range is between 14°C and 158°C. It is packaged in bulk and has a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715MS-24T-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715MS-24T-B30-A00 technical specifications.
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 37dB |
| Noise Level | 34|37 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | 4715MS |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715MS-24T-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.