
The 4715RL-05W-B89-E50 is an axial ball bearing fan with a current rating of 1.8A and a maximum operating temperature range of 14°C to 140°C. It has a maximum power dissipation of 43.2W and a noise level of 66.5dBA. The fan is packaged in a quantity of 20 and features 3-wire leads for termination. It operates at a speed of 6000RPM and has a life expectancy of 80000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 4715RL-05W-B89-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715RL-05W-B89-E50 technical specifications.
| Airflow | 224.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.8A |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 43.2W |
| Noise | 66.5dBA |
| Package Quantity | 20 |
| RPM | 6000RPM |
| Series | 4715RL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715RL-05W-B89-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.