The 4715RL-07W-B69-E50 axial fan from Nmb-Minebea features a ball bearing design and operates within a temperature range of 14°C to 140°C. With a current rating of 550mA and a maximum power dissipation of 26.4W, this fan is suitable for various applications. It has a noise level of 62dBA and a high airflow rate of 188.2CFM, making it an effective cooling solution.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715RL-07W-B69-E50 technical specifications.
| Airflow | 188.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 550mA |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 26.4W |
| Noise | 62dBA |
| Package Quantity | 20 |
| RPM | 5000RPM |
| Series | 4715RL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
No datasheet is available for this part.