
High-performance DC axial fan with ball bearing for reliable thermal management. Delivers 162 CFM airflow at 4200 RPM, operating within a 8V to 13.2V range with a 12V rating. Features a 119mm x 119mm x 38.4mm axial package, 1.46A current rating, and 17.5W power dissipation. Suitable for operating temperatures from 14°C to 158°C, with a noise level of 56.5dB. Lead wire termination and lead-free construction.
Nmb-Minebea 4715SL-04W-B50-D00 technical specifications.
| Airflow | 162CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.46A |
| Depth | 119mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.5W |
| Noise (dB) | 56.5dB |
| Noise Level | 56.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4200RPM |
| Series | 4715SL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.882lb |
| Width | 38.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
