The 4715SL-04W-B60-D00 fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is a 12V axial fan with a current rating of 1.92A and a maximum power dissipation of 23W. The fan has a noise level of 59.5 dB and a rotation speed of 4700 RPM. It is packaged in bulk with 20 units per package and has 2 wire leads.
Nmb-Minebea 4715SL-04W-B60-D00 technical specifications.
| Airflow | 181CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.92A |
| Depth | 119mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 23W |
| Noise (dB) | 59.5dB |
| Noise Level | 59.5 dB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4700RPM |
| Series | 4715SL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.882lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715SL-04W-B60-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.