
High-performance DC axial fan with ball bearing for reliable thermal management. Delivers 162 CFM airflow at 4200 RPM, operating within a 15V to 27.6V range with a 24V rating. Features a robust 100,000-hour lifespan and a maximum power dissipation of 17.8W. Dimensions are 119mm (length) x 119mm (width) x 38.4mm (depth), with a noise level of 56.5 dB. Operates between 14°C and 70°C, utilizing lead wire termination.
Sign in to ask questions about the Nmb-Minebea 4715SL-05W-B50-D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715SL-05W-B50-D00 technical specifications.
| Airflow | 162CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 740mA |
| Depth | 119mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.8W |
| Noise (dB) | 56.5dB |
| Noise Level | 56.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4200RPM |
| Series | 4715SL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.882lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715SL-05W-B50-D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.