
High-performance axial fan, 119mm size, delivering 201 CFM airflow at 5100 RPM. Features a durable ball bearing system for extended 100,000-hour life. Operates at 24VDC with a 1.5A current rating, consuming a maximum of 36W. Designed for a wide operating temperature range from 14°C to 158°C, with a noise level of 62.3 dB. Includes lead wire termination and is lead-free compliant.
Nmb-Minebea 4715SL-05W-B70-D00 technical specifications.
| Airflow | 201CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Depth | 119mm |
| Height | 38.4mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 36W |
| Noise (dB) | 62.3dB |
| Noise Level | 62.3 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5100RPM |
| Series | 4715SL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.882lb |
| Width | 38.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715SL-05W-B70-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
