The 4715TS-10T-B5A-B00 axial ball bearing from Nmb-Minebea features a current rating of 340mA and a voltage rating of 100V. It operates within a temperature range of 14°C to 149°C and has a maximum power dissipation of 17W. The bearing is designed for use at frequencies of 50 or 60 Hz and has a noise level of 46 to 50 dB. It is available in a bulk packaging with 20 units per package.
Nmb-Minebea 4715TS-10T-B5A-B00 technical specifications.
| Airflow | 116.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Noise (dB) | 50dB |
| Noise Level | 46|50 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | 4715TS |
| Termination | Terminals |
| Voltage Rating | 100V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4715TS-10T-B5A-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.