
The 4715TS-23T-B5A-A00 is a ball bearing axial fan with a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 17W and operates at a frequency of 50/60 Hz. The fan has a noise level of 46/50 dB and a maximum airflow of 116.5 CFM. It is packaged in bulk and is lead-free.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715TS-23T-B5A-A00 technical specifications.
| Airflow | 116.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17W |
| Noise (dB) | 50dB |
| Noise Level | 46/50dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | TS |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.3lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
