The 4715VL-04W-B69-E50 is a high-performance axial ball bearing designed for demanding applications. With a current rating of 1.5A and a maximum operating temperature of 140°C, this bearing is suitable for use in high-temperature environments. The bearing features a package quantity of 20 and is supplied with 3-wire leads for easy termination. It has a maximum power dissipation of 18W and a noise level of 59.5dBA. The bearing is rated for 100,000 hours of life and operates at a speed of 5,000 RPM.
Sign in to ask questions about the Nmb-Minebea 4715VL-04W-B69-E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 4715VL-04W-B69-E50 technical specifications.
| Airflow | 189.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 59.5dBA |
| Package Quantity | 20 |
| RPM | 5000RPM |
| Series | 4715VL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715VL-04W-B69-E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.