FAN AXIAL 120X38MM 24VDC WIRE
Nmb-Minebea 4715VL-05W-B69-E00 technical specifications.
| Airflow | 189.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 740mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.8W |
| Noise | 59.5dBA |
| Package Quantity | 20 |
| RPM | 5000RPM |
| Series | 4715VL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 4715VL-05W-B69-E00 to view detailed technical specifications.
No datasheet is available for this part.