FAN AXIAL 120X38MM 24VDC WIRE
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 4715VL-05W-B89-E50 technical specifications.
| Airflow | 243.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.48A |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35.5W |
| Noise | 66dBA |
| Package Quantity | 20 |
| RPM | 6400RPM |
| Series | 4715VL |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| RoHS | Not Compliant |
No datasheet is available for this part.