
FAN AXIAL 120X38MM 48VDC WIRE
Nmb-Minebea 4715VL-07W-B60-E00 technical specifications.
| Airflow | 189.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 38mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21.6W |
| Noise | 59.5dBA |
| Noise Level | 59.5 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5000RPM |
| Series | 4715VL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 4715VL-07W-B60-E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
