
24VDC axial fan delivering 250 CFM airflow at 3500 RPM. Features ball bearing for reliable operation and a 172mm x 25.4mm axial package. Maximum power dissipation is 24W with a 1A current rating. Operating temperature range is 14°C to 158°C. Lead wire termination and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Airflow | 250CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise (dB) | 62.5dB |
| Noise Level | 62.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | 5910PL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |