Axial fan, 172mm x 25.4mm, delivers 270 CFM airflow at 3750 RPM. Features ball bearing for reliable operation and 2 wire leads for termination. Rated for 24VDC with a current draw of 1.16A, consuming 27.8W maximum power. Operates within a temperature range of 14°C to 158°C and meets UL, CSA, VDE, and CE approvals.
Nmb-Minebea 5910PL-05W-B60-L00 technical specifications.
| Airflow | 270CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.16A |
| Depth | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.8W |
| Noise (dB) | 62.9dB |
| Noise Level | 62.9 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3750RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-05W-B60-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.