High-performance axial fan delivering 210 CFM airflow at 3150 RPM. Features a 48VDC voltage rating and 370mA current draw, with a maximum power dissipation of 17.8W. Operates within a temperature range of 14°C to 158°C and utilizes durable ball bearings. Approvals include UL, CSA, VDE, and CE, ensuring broad compliance. This lead-free component is designed for efficient thermal management.
Nmb-Minebea 5910PL-07W-B30-L00 technical specifications.
| Airflow | 210CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 370mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.8W |
| Noise (dB) | 58.9dB |
| Noise Level | 58.9 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 5910PL |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-07W-B30-L00 to view detailed technical specifications.
No datasheet is available for this part.