High-performance axial fan delivering 250 CFM airflow at 3500 RPM. Features a robust ball bearing system for reliable operation and a 48VDC voltage rating. Designed with a 172mm diameter and 25.4mm width, this fan operates within a temperature range of 14°C to 158°C. Approvals include UL, CSA, VDE, and CE, with lead-free construction. Termination is via 2 wire leads.
Nmb-Minebea 5910PL-07W-B50-L00 technical specifications.
| Airflow | 250CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 510mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24.5W |
| Noise (dB) | 62.5dB |
| Noise Level | 62.5 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-07W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.