High-performance axial fan, 172mm x 25.4mm, delivering 270 CFM airflow at 3750 RPM. Features a durable ball bearing system and operates on a 48VDC input with a 580mA current rating. Designed for demanding thermal management applications, this fan boasts a wide operating temperature range from 14°C to 158°C and meets UL, CSA, VDE, and CE approvals. Its robust construction includes 2 wire leads for termination and a lead-free design.
Nmb-Minebea 5910PL-07W-B60-L00 technical specifications.
| Airflow | 270CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 580mA |
| Depth | 172mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 27.8W |
| Noise (dB) | 62.9dB |
| Noise Level | 62.9 dB |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3750RPM |
| Series | 5910PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.1lb |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5910PL-07W-B60-L00 to view detailed technical specifications.
No datasheet is available for this part.