NMB TECHNOLOGIES 5915PC-12T-B20-A00 AXIAL FAN, 150MM, 115VAC, 210mA
Nmb-Minebea 5915PC-12T-B20-A00 technical specifications.
| Airflow | 166CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 22W |
| Noise (dB) | 50dB |
| Noise Level | 46/50 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2600RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-12T-B20-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
