
Axial fan featuring ball bearings for enhanced durability and a 115 VAC voltage rating. Delivers 212 CFM airflow at 3200 RPM, with a maximum power dissipation of 32W. Constructed from UL94 V-0 rated polycarbonate, this fan operates within a temperature range of 14°C to 70°C and produces a noise level of 52/56 dB. Terminals facilitate easy connection, and the unit measures 172mm in depth, 150mm in diameter, and 38mm in height.
Nmb-Minebea 5915PC-12T-B30-A00 technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Depth | 172mm |
| Diameter | 150mm |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 32W |
| Noise (dB) | 56dB |
| Noise Level | 52/56 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RPM | 3200RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5915PC-12T-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
