
172mm axial fan featuring a robust ball bearing system for reliable operation. Delivers 187.1 CFM airflow at 3150 RPM, powered by a 115V rating and consuming 450mA. Operates across a wide temperature range from 14°C to 158°C with a maximum power dissipation of 38W. Offers IP54 water resistance and a noise level of 48-53 dB, suitable for demanding thermal management applications.
Nmb-Minebea 5915PC-12T-B30-SM0 technical specifications.
| Airflow | 187.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 38W |
| Noise (dB) | 53dB |
| Noise Level | 48|53 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RPM | 3150RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 2.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-12T-B30-SM0 to view detailed technical specifications.
No datasheet is available for this part.
