
This axial fan features a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 18W and operates at a frequency of 50 or 60 Hz. The fan measures 150mm in diameter and 38mm in height, and weighs 1.8 pounds. It is lead-free and compliant with certain environmental regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 5915PC-23T-B10-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 5915PC-23T-B10-A00 technical specifications.
| Airflow | 102.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise (dB) | 38dB |
| Noise Level | 35/38dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 1650RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-23T-B10-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
